32-position, 2-row male pin header for through-hole mounting. Features a 0.1-inch pitch and 0.1-inch row spacing, with copper alloy contacts plated in tin. Black housing constructed from copper alloy, rated UL94 V-0 for flammability. Solder termination, RoHS compliant, and low halogen.
Molex 10-89-7321 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.