
This male pin header connector features 58 positions across two rows with a 2.54mm pitch. It offers a 3A current rating and 250V voltage rating, with gold-plated brass and copper alloy contacts for reliable connectivity. Designed for through-hole mounting with a straight orientation, this black housing component operates within a -40°C to 105°C temperature range.
Molex 10-89-7580 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.