80-position, 2-row male header connector with a 2.54mm pitch, designed for through-hole mounting. Features brass and copper alloy contacts with gold, copper, and tin plating, rated for 3A current and 250V/350V DC voltage. Constructed from copper alloy with a natural housing color, this component operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. RoHS compliant.
Sign in to ask questions about the Molex 10-89-7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-89-7800 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 3A |
| Depth | 4.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.4mm |
| Housing Color | Natural |
| Length | 7.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.