Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Molex 10-96-7165 technical specifications.
| Height | 8.39mm |
| Length | 20.07mm |
| Mount | Through Hole |
| Number of Poles | 16 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |