2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 18 Circuits, 6.10mm Mating Pin Length,...
Checking distributor stock and pricing after the page loads.
| Height | 8.39mm |
| Length | 22.61mm |
| Mount | Through Hole |
| Number of Poles | 18 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |