2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 28 Circuits, 6.10mm Mating Pin Length,...
Molex 10-96-7283 technical specifications.
| Height | 8.39mm |
| Length | 35.31mm |
| Mount | Through Hole |
| Number of Poles | 28 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.