This 16-position, 2-row rectangular connector has a current rating of 3A and a voltage rating of 250V. It features a 2.54mm pitch and is terminated through a hole. The connector is made with brass contacts that are plated with tin. It is available in a bulk packaging quantity of 1250 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 10-97-7165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-97-7165 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-97-7165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.