Connector Accessories zQSFP+ Cage Stainless Steel Nickel zQSFP+™ Tray
Checking distributor stock and pricing after the page loads.
| Type | zQSFP+ Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | zQSFP+™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |