A high-performance ribbon cable featuring 16 circuits with a 1.27mm pitch. It consists of 28 AWG silver-plated copper conductors with 7/36 stranding, insulated with extruded FEP. The cable is designed for extreme temperature environments and is UL 20424 recognized, typically featuring a blue jacket with a blue polarity stripe.
Molex 100057-0034 technical specifications.
| Number of Conductors | 16Circuits |
| Pitch | 1.27mm |
| Wire Size | 28AWG |
| Conductor Material | Silver Plated Copper |
| Insulation Material | FEP (Fluorinated Ethylene Propylene) |
| Operating Temperature Range | -55 to +200°C |
| Voltage Rating | 300V |
| Stranding | 7/36 |
| Ul Style | 20424 |
| RoHS | Compliant |
Download the complete datasheet for Molex 100057-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.