The 1000570022 is a Temp-Flex high-performance flat-ribbon cable featuring 26 circuits with a 0.64mm pitch. It consists of 30 AWG silver-plated copper conductors with a 7/38 stranding. The insulation and jacket material is extruded FEP (Fluorinated Ethylene Propylene), provided in natural color with a blue polarity stripe. It is designed for high-temperature and high-reliability environments, supporting an operating temperature range of -55° to +150°C and compliant with UL 20726.
Checking distributor stock and pricing after the page loads.
| Number of Conductors | 26Circuits |
| Pitch - Mating Interface | 0.64mm |
| Wire Gauge | 30AWG |
| Conductor Material | Silver Plated Copper |
| Insulation Material | FEP |
| Temperature Range - Operating | -55 to +150°C |
| Stranding | 7/38 |
| UL Style | UL 20726 |
| RoHS | Compliant |