The 1000570036 is a Temp-Flex High-Performance Flat-Ribbon Cable featuring 34 circuits with a 1.27mm (0.050") pitch. It is constructed with 28 AWG silver-plated copper (7/36 stranding) conductors and extruded Fluorinated Ethylene Propylene (FEP) insulation. Designed for extreme environments, it operates from -65°C to +200°C and is compatible with standard IDC connectors.
Checking distributor stock and pricing after the page loads.
Molex 1000570036 technical specifications.
| Number of Conductors | 34count |
| Wire Gauge | 28AWG |
| Pitch - Mating Interface | 1.27mm |
| Conductor Material | Silver Plated Copper |
| Insulation Material | FEP (Fluorinated Ethylene Propylene) |
| Operating Temperature Range | -65 to +200°C |
| Voltage - Maximum | 300V |
| Conductor Stranding | 7/36 |
| RoHS | Compliant |
| Ul Style | 20424 |
| Reach Svhc | Not Contained per D(2022)9120-DC (17 Jan 2023) |
No datasheet is available for this part.