The 1000570115 is a high-performance Temp-Flex flat-ribbon cable featuring FEP (Fluorinated Ethylene Propylene) insulation and silver-plated copper conductors. It is designed for harsh environments requiring high flexibility, chemical resistance, and wide temperature operation (-65°C to +200°C). This specific model consists of 50 conductors with 26 AWG gauge on a standard 1.27mm (0.050") pitch, making it compatible with standard IDC (Insulation Displacement Connector) terminations.
Molex 1000570115 technical specifications.
| Number of Conductors | 50 |
| Wire Gauge | 26AWG |
| Pitch | 1.27mm |
| Insulation Material | FEP (Fluorinated Ethylene Propylene) |
| Conductor Material | Silver Plated Copper |
| Operating Temperature Range | -65 to +200°C |
| Voltage - Maximum | 300V |
| Cable Color | Green |
| Shielding | Unshielded |
| RoHS | Compliant |
| Reach Svhc | Compliant |
Download the complete datasheet for Molex 1000570115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.