The 1000670031 is a high-performance 24 AWG coaxial RF cable with a 50 Ohm impedance. It features silver-coated copper conductors and shield material with a Fluorinated Ethylene-Propylene (FEP) dielectric and jacket. The construction includes foil and braid shielding for 100% and 90% coverage respectively, designed for operating temperatures between -65°C and 150°C.
Molex 1000670031 technical specifications.
| Wire Gauge | 24AWG |
| Impedance | 50Ohms |
| Jacket Material | Fluorinated Ethylene-Propylene (FEP) |
| Jacket Diameter | 101mil |
| Operating Temperature Range | -65 to 150°C |
| Velocity of Propagation | 70% |
| Conductor Material | Copper, Silver Coated |
| Shield Type | Foil, Braid |
| Length | 200ft |
| RoHS | Compliant (ROHS3) |
Download the complete datasheet for Molex 1000670031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.