Molex 10101024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3516 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | 3002 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10101024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.