The Molex 10101083 is an 8-contact RCP socket strip with a 5.08mm pitch, designed for through-hole mounting. It features a maximum operating temperature range of 0 to 75 degrees Celsius and a maximum voltage rating of 250V. The socket strip has a maximum current rating of 7A per contact and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |