Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
104000A01F120
Datasheet
Molex
104000A01F120
Volume Production
MC CORD MC 4P FP 12 16/4 PVC
MC CORD MC 4P FP 12 16/4 PVC
Package
600
Voltage Rating
600V
Current Rating
10A
Mounting
Cable
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
600
Color
Yellow
Current Rating
10A
Length
3.66m
Mount
Cable
Voltage Rating
600V
Wire/Cable Gauge
16AWG
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account