This 5-pin right angle rectangular connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -40°C and 85°C. It has a low halogen content and is not compliant with glow wire testing. The connector is packaged in a tray and has a termination of solder. It has a pitch of 0.8mm and a length of 17.4mm, with a depth of 22.65mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.65mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Number of Circuits | 5 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |