
Surface mount right-angle microSD card socket featuring 8 contacts and 8 circuits. This female connector utilizes bronze contacts with gold plating for reliable termination via solder. Operating within a temperature range of -25°C to 85°C, it offers a 1.1mm pitch and a 0.5A/contact rating. Designed for FLASH memory, this low halogen component is supplied in tape and reel packaging.
Molex 1040310811 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 11.14mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 103041 |
| Termination | Solder |
| Voltage Rating | 10mV |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040310811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
