
60-position, 0.50mm pitch FFC/FPC connector with right-angle orientation. Features bronze contacts with gold plating, PBT/Glass/Polybutylene actuator, and a 500mA current rating. Operates within a -20°C to 85°C temperature range and has a 50V voltage rating. This low-halogen, UL94 V-0 rated component is REACH and RoHS compliant, supplied on tape and reel.
Molex 104060-6017 technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14400 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 104060 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 104060-6017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.