Right-angle FFC/FPC connector with 20 positions and 0.5mm pitch. Features gold-plated bronze contacts, a PBT/glass/polybutylene actuator, and a beige housing. Rated for 50V and 500mA, operating between -20°C and 85°C. This low-halogen, UL94 V-0 compliant component is supplied on tape and reel.
Molex 1040602017 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14400 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | Easy-On 104060 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040602017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.