The Molex 1041280400 is a 4-contact RCP wire housing with crimp termination and a straight body. It is designed for cable mounting and has a terminal pitch of 1. The housing is rated for operation between -25°C and 130°C. This wire housing is suitable for use in a variety of applications, including those requiring high-temperature performance.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Tradename | IllumiMate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |