This Molex 1041310300 is a 3-contact RCP crimp cable mount housing with a terminal pitch of 1.25mm and a straight body orientation. It operates between -25°C and 130°C and is designed for crimp termination. The housing is suitable for cable mounting and has a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Tradename | IllumiMate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |