Micro SD/Micro SIM Combo Connector, male, 8/8 contacts, featuring a 1.1mm/2.54mm terminal pitch and right-angle, surface-mount body orientation. Designed for solder termination, this connector operates within a temperature range of -40°C to 85°C. It supports a maximum current rating of 0.5A per contact and a maximum voltage rating of 10VDC/10VAC.
Checking distributor stock and pricing after the page loads.
| Type | Micro SD/Micro SIM Combo Connector |
| Gender | M |
| Number of Contacts | 8/8 |
| Terminal Pitch | 1.1/2.54mm |
| Number of Rows | 1/1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10VDC|10VAC |
| Tradename | microSD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |