Sign in to ask questions about the Molex 104442-9702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 104442-9702 technical specifications.
| Product Length (mm) | 13 |
| Product Depth (mm) | 6.2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Weight (g) | 0.429 |
| Type | Flag Terminal |
| Gender | F |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 24AWG |
| Tradename | MP-Lock™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 104442-9702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.