Molex 105017-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Number of Terminals/Pins | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 105017-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.