
Micro-USB 2.0 Type B receptacle with 5 positions and 5 contacts, featuring a 0.65mm pitch. This right-angle, surface-mount connector offers a 1.8A current rating and 30V voltage rating, with gold-plated copper alloy contacts. Designed for solder termination, it operates within a temperature range of -30°C to 85°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1050170001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1050170001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Depth | 7.5mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 105017 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050170001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
