Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 105019-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 17.84 |
| Product Depth (mm) | 14.39 |
| Product Height (mm) | 6.65 |
| Product Weight (g) | 2.738 |
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 105019-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.