
20-position, 2-row right-angle receptacle for DisplayPort interfaces. Features copper alloy contacts with gold and tin plating, rated for 40V AC and 500mA. This shielded, low-halogen component offers 10,000 mating cycles and a UL94 V-0 flammability rating, suitable for through-hole mounting with solder termination. Operating temperature range is -20°C to 85°C.
Molex 105020-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Length | 17.79mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Horizontal |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 105020 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 105020-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.