Conn Display Port RCP 20 POS 1mm Solder RA Thru-Hole 20 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |