Conn Display Port RCP 20 POS 1mm Solder RA Thru-Hole 20 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Weight (g) | 2.214 |
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |