
This 20-position power receptacle features a copper alloy contact material with gold plating, a flammability rating of UL94 V-0, and a maximum operating temperature of 85°C. It is designed for through hole mounting in a horizontal orientation and has a shielding feature. The receptacle has a voltage rating of 40V AC and can withstand 10000 mating cycles.
Sign in to ask questions about the Molex 1050200007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1050200007 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 17.79mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | 105020 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050200007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
