The Molex 1050200008 is a 20-contact right-angle RCP display port connector with a terminal pitch of 0.5mm. It is designed for through-hole mounting and features a termination method of solder. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 40VAC. It operates within a temperature range of -20°C to 85°C.
Molex 1050200008 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.