Molex 105027-8001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Plating | Gold |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 105027-8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.