
The Molex 105028-1001 is a 32-contact SKT camera socket with a straight body orientation, designed for surface mount applications. It has a product length, depth, and height of 10.6mm, 10.6mm, and 4.2mm, respectively, and a product weight of 0.739g. The socket has a termination method of solder and a maximum operating temperature range of -55°C to 85°C. It is rated for a maximum current of 0.5A per contact and a maximum voltage of 50VDC or 50VAC.
Molex 105028-1001 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 10.6 |
| Product Height (mm) | 4.2 |
| Product Weight (g) | 0.739 |
| Type | Camera Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 105028-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.