
This right angle RJ11 connector features a contact material of bronze with gold plating and a current rating of 500mA. It is designed for use in applications where a high level of reliability is required, and is compliant with RoHS and Reach SVHC regulations. The connector is available on tape and reel packaging and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Molex 1050341001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1050341001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050341001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.