2.00mm Pitch Battery Connector, Surface Mount, Contact Width 0.60mm, 4 Circuits, Lead-Free
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Plating | Gold |
| RoHS | Not Compliant |