Sign in to ask questions about the Molex 1050780001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1050780001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Housing Color | Black |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Gold |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050780001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.