This 9-contact right-angle micro SD card socket has a terminal pitch of 1.09mm and is rated for operation between -40°C and 85°C. It is designed for surface mount applications and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 5VDC.
Checking distributor stock and pricing after the page loads.
| Type | Micro SD Card |
| Number of Contacts | 9 |
| Terminal Pitch | 1.09mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |