Conn LGA Socket SKT 2011 POS 1.01mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | LGA Socket |
| Gender | SKT |
| Number of Contacts | 2011 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |