
Right-angle, surface-mount microSD card socket featuring 8 positions and a single row configuration. This connector utilizes bronze contacts with gold plating for reliable conductivity. Designed for solder termination, it operates within a temperature range of -40°C to 85°C and supports a maximum voltage rating of 5V DC. The component measures 11.3mm in length and 7.6mm in depth, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1051620001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 105162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1051620001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
