
Cellular antenna featuring a 3.1dBi maximum gain. Operates across multiple frequency bands, with minimum frequencies of 824, 880, 1710, 1850, 1920, and 2500 MHz, and maximum frequencies of 894, 960, 1880, 1990, 2170, and 2690 MHz. This component has a 50 Ohm impedance. Its compact package dimensions are 106.7mm in length, 13mm in width, and 0.1mm in height.
Molex 1052630001 technical specifications.
| Package Length (mm) | 106.7 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.1 |
| Type | Cellular |
| Minimum Frequency | 824|880|1710|1850|1920|2500MHz |
| Maximum Frequency | 894|960|1880|1990|2170|2690MHz |
| Typical Antenna Gain | 3.1dBi(Max) |
| Impedance | 50Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1052630001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.