
Cellular antenna with 3dBi maximum gain, operating across multiple frequency bands including 824-894 MHz, 880-960 MHz, 1710-1880 MHz, 1850-1990 MHz, 1920-2170 MHz, and 2500-2690 MHz. Features a 50 Ohm impedance. Packaged in a tray with dimensions of 106.7mm length, 13mm width, and 0.1mm height.
Molex 1052630002 technical specifications.
| Package Length (mm) | 106.7 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.1 |
| Type | Cellular |
| Minimum Frequency | 824|880|1710|1850|1920|2500MHz |
| Maximum Frequency | 894|960|1880|1990|2170|2690MHz |
| Typical Antenna Gain | 3dBi(Max) |
| Impedance | 50Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1052630002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.