
This Molex fiber optic connector features a black housing and a multimode fiber with a 128um cladding diameter. It is designed for use in duplex configurations and is packaged in a tray with 100 connectors. The connector is made of polymer and has a right-angle orientation. It is not radiation hardened and is suitable for free-hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
Molex 106003-3430 technical specifications.
| Body Material | Polymer |
| Color | Black |
| Fiber Cladding Diameter | 128um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106003 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
