
This Molex connector is a singlemode/multimode SIMPLEX panel mount connector with a black housing and silver color. It is compliant with ELV regulations and is packaged in a tray with one connector per unit. The connector is designed for panel mounting via snap-in installation and has a straight orientation.
Molex 106004-3282 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Housing Color | Black |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Series | 106004 |
| Shielding | Unshielded |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106004-3282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
