Molex 106004-3288 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 106004 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106004-3288 to view detailed technical specifications.
No datasheet is available for this part.
