Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106004-3297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 7.126 |
| Type | SC Adapter |
| Gender | F/F |
| Mode | Single Mode/Multimode |
| Termination Method | Crimp |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106004-3297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.