Sign in to ask questions about the Molex 1060043075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060043075 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106004 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060043075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.