
The ST fiber optic connector is made from PBT polybutylene body material and has a red color. It is designed for simplex multimode applications with a 127um fiber cladding diameter. The connector is available in a packaging quantity of 100 pieces per tray. It is suitable for free hanging orientation and has a black housing color. The termination type is crimp.
Molex 1060100440 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Red |
| Fiber Cladding Diameter | 127um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Series | 106010 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060100440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
