Checking distributor stock and pricing after the page loads.
Molex 106021-2300 technical specifications.
| Color | Beige |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106021 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.