
The Molex 106024-2250 is a 125um singlemode fiber optic connector with a white housing and blue color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This connector is designed for simplex applications and has a crimp termination. It is compliant with RoHS and Reach SVHC regulations and is available in a tray packaging with 100 pieces per package.
Sign in to ask questions about the Molex 106024-2250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106024-2250 technical specifications.
| Body Material | Polyether |
| Package/Case | 125 |
| Color | White |
| Fiber Cladding Diameter | 125.5um |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106024 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106024-2250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.